Part Details for SPXV015.T by Littelfuse Inc
Overview of SPXV015.T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPXV015.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7093
|
Newark | 1500 Vdc 15 Amp Photovoltaic Fuse/ Box |Littelfuse SPXV015.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6500 / $25.2000 | Buy Now |
DISTI #
SPXV015.T-ND
|
DigiKey | FUSE CARTRIDGE 15A 1.5KVDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
2 In Stock |
|
$19.6950 / $31.8200 | Buy Now |
DISTI #
576-SPXV015.T
|
Mouser Electronics | Specialty Fuses 15A 1500 VDC Solar 30kA Photovoltaic RoHS: Compliant | 10 |
|
$20.6700 / $30.2500 | Buy Now |
DISTI #
75569267
|
RS | 1500 VDC 15 AMP PHOTOVOLTAIC FUSE | Littelfuse SPXV015.T Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$22.3900 | Buy Now |
|
Onlinecomponents.com | 1500VDC Photovoltaic Fuse - 15A RoHS: Compliant | 0 |
|
$16.3200 / $19.5800 | Buy Now |
DISTI #
000000000007223856
|
Sager | 1500 VDC 15 AMP PHOTOVOLTAIC FUSE Min Qty: 10 | 0 |
|
$21.7400 / $30.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 1.5KVDC | 0 |
|
$50.3850 / $53.9119 | RFQ |
Part Details for SPXV015.T
SPXV015.T CAD Models
SPXV015.T Part Data Attributes
|
SPXV015.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV015.T
Littelfuse Inc
Electric Fuse, 15A, 30000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 299 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXV015.T
This table gives cross-reference parts and alternative options found for SPXV015.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXV015.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPXV015.H | Littelfuse Inc | Check for Price | Electric Fuse | SPXV015.T vs SPXV015.H |
SPXV015 | Littelfuse Inc | Check for Price | Electric Fuse | SPXV015.T vs SPXV015 |
SPXV015.L | Littelfuse Inc | $23.4754 | Electric Fuse, 15A, 30000A (IR), | SPXV015.T vs SPXV015.L |