Part Details for SPXV003.L by Littelfuse Inc
Overview of SPXV003.L by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPXV003.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7305
|
Newark | 1500 Vdc 3 Amp Photovoltaic Fuse/ Box Rohs Compliant: Yes |Littelfuse SPXV003.L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6500 / $20.7000 | Buy Now |
DISTI #
18-SPXV003.L-ND
|
DigiKey | 1500 VDC 3 AMP PHOTOVOLTAIC FUSE Min Qty: 50 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$24.2400 | Buy Now |
DISTI #
576-SPXV003.L
|
Mouser Electronics | Specialty Fuses 3A 1500VDC Solar 50kA Photovoltaic RoHS: Compliant | 0 |
|
$20.5900 / $21.9500 | Order Now |
DISTI #
P40:2555_20025450
|
Arrow Electronics | SOLAR FUSE 1500VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Europe - 42 |
|
$35.7443 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$21.4300 | Buy Now |
|
Onlinecomponents.com | 1500VDC Photovoltaic Fuse Bulk 50-Pack - 3A RoHS: Compliant | 0 |
|
$17.2400 / $24.4800 | Buy Now |
DISTI #
000000000007223844
|
Sager | 1500 VDC 3 AMP PHOTOVOLTAIC FUSE Min Qty: 50 | 0 |
|
$21.1300 / $24.1900 | Buy Now |
|
Ozdisan Elektronik | FUSE 1500 VDC 3 AMP PHOTOVOLTAIC | 0 |
|
$52.2595 / $55.9177 | RFQ |
Part Details for SPXV003.L
SPXV003.L CAD Models
SPXV003.L Part Data Attributes
|
SPXV003.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV003.L
Littelfuse Inc
Electric Fuse, Fast Blow, 3A, 1500VDC, 30000A (IR), GPV, Inline/holder, 10x85mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXV003.L
This table gives cross-reference parts and alternative options found for SPXV003.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXV003.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXV003.LXS | Electric Fuse, | Littelfuse Inc | SPXV003.L vs SPXV003.LXS |