Part Details for SPXI006.L by Littelfuse Inc
Results Overview of SPXI006.L by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPXI006.L Information
SPXI006.L by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SPXI006.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8620
|
Newark | 1500 Vdc 6 Amp Inline Midget Fuse/ Bulk |Littelfuse SPXI006.L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $19.3200 | Buy Now |
DISTI #
5666-SPXI006.L-ND
|
DigiKey | FUSE CARTRIDGE 6A 1.5KVDC INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
36 In Stock |
|
$17.5000 / $35.5200 | Buy Now |
DISTI #
576-SPXI006.L
|
Mouser Electronics | Specialty Fuses 1500VDC 6A INLINE MIDGET FUSE RoHS: Compliant | 0 |
|
$18.6000 / $21.1500 | Order Now |
DISTI #
75566297
|
RS | 1500 VDC 6 AMP INLINE MIDGET FUSE | Littelfuse SPXI006.L Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0100 | RFQ |
|
Onlinecomponents.com | 1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 6A RoHS: Compliant | 0 |
|
$22.2200 / $31.5600 | Buy Now |
DISTI #
SPXI006.L
|
TTI | Specialty Fuses 1500VDC 6A INLINE MIDGET FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$17.1000 / $19.0700 | Buy Now |
DISTI #
SPXI006.L
|
IBS Electronics | SPXI006.L by LITTELFUSE INC. Min Qty: 50 Package Multiple: 1 | 0 |
|
$34.1544 / $34.5933 | Buy Now |
DISTI #
000000000007223813
|
Sager | 1500 VDC 6 AMP INLINE MIDGET FUSE Min Qty: 50 | 0 |
|
$20.9000 / $21.5400 | Buy Now |
Part Details for SPXI006.L
SPXI006.L CAD Models
SPXI006.L Part Data Attributes
|
SPXI006.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXI006.L
Littelfuse Inc
Electric Fuse, 6A, 30000A (IR),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 110.06 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 49 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 6 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXI006.L
This table gives cross-reference parts and alternative options found for SPXI006.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXI006.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPXI006.TXB | Littelfuse Inc | Check for Price | Electric Fuse, 6A, 1500VDC, 30000A (IR), Inline/holder, | SPXI006.L vs SPXI006.TXB |
SPXI006.LXB | Littelfuse Inc | Check for Price | Electric Fuse, 6A, 1500VDC, 30000A (IR), Inline/holder, | SPXI006.L vs SPXI006.LXB |