-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 5A, 1500VDC, 30000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3127
|
Newark | 1500 Vdc 5 Amp Inline Midget Fuse/ Bulk |Littelfuse SPXI005.L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $19.3200 | Buy Now |
DISTI #
18-SPXI005.L-ND
|
DigiKey | 1500 VDC 5 AMP INLINE MIDGET FUS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51 In Stock |
|
$18.3820 / $29.6900 | Buy Now |
DISTI #
576-SPXI005.L
|
Mouser Electronics | Specialty Fuses 1500VDC 5A INLINE RoHS: Compliant | 0 |
|
$19.4600 / $21.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | 1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 5A RoHS: Compliant |
50 In Stock |
|
$21.8200 / $28.8900 | Buy Now |
DISTI #
000000000007223811
|
Sager | 1500 VDC 5 AMP INLINE MIDGET FUSE Min Qty: 1 | 0 |
|
$20.2900 / $28.0000 | Buy Now |
|
Master Electronics | 1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 5A RoHS: Compliant |
50 In Stock |
|
$21.8200 / $28.8900 | Buy Now |
|
Ozdisan Elektronik | FUSE INLINE MIDGET 1500 VDC 5 AMP | 0 |
|
$65.7806 / $70.3852 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPXI005.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXI005.L
Littelfuse Inc
Electric Fuse, 5A, 1500VDC, 30000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 110.06 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 48 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
This table gives cross-reference parts and alternative options found for SPXI005.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXI005.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXI005.LXB | Electric Fuse, 5A, 1500VDC, 30000A (IR), Inline/holder, | Littelfuse Inc | SPXI005.L vs SPXI005.LXB |
CC1500CPGRB20X127/5D150GRB005V | Electric Fuse, 5A, 1500VDC, 30000A (IR), Inline/holder, | Mersen Electrical Power | SPXI005.L vs CC1500CPGRB20X127/5D150GRB005V |