Part Details for SPX3819M5-L by Exar Corporation
Overview of SPX3819M5-L by Exar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX3819M5-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 503 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT23-5 | 2500 |
|
RFQ | |
|
Win Source Electronics | 500mA, Low-Noise LDO Voltage Regulator | IC REG LIN POS ADJ 500MA SOT23-5 | 222500 |
|
$0.0960 / $0.1440 | Buy Now |
Part Details for SPX3819M5-L
SPX3819M5-L CAD Models
SPX3819M5-L Part Data Attributes
|
SPX3819M5-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX3819M5-L
Exar Corporation
Adjustable Positive LDO Regulator, 1.24V Min, 15V Max, 0.7V Dropout, BIPolar, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EXAR | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SPX3819M5-L
This table gives cross-reference parts and alternative options found for SPX3819M5-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3819M5-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS3819M5 | Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO5, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-L vs AS3819M5 |
SPX3819M5 | Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-L vs SPX3819M5 |
SPX3819M5/TR | Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-L vs SPX3819M5/TR |