Part Details for SPX3819M5-L-1-5/TR by MaxLinear Inc
Overview of SPX3819M5-L-1-5/TR by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX3819M5-L-1-5/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPX3819M5-L-1-5/TR-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA SOT23-5 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2002 / $0.2158 | Buy Now |
DISTI #
701-SPX3819M5-L-15TR
|
Mouser Electronics | LDO Voltage Regulators 500mA LOW NOISE LDO RoHS: Compliant | 4842 |
|
$0.1870 / $0.1900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.5V 500MA SOT23-5 | 1941 |
|
$0.1640 | Buy Now |
Part Details for SPX3819M5-L-1-5/TR
SPX3819M5-L-1-5/TR CAD Models
SPX3819M5-L-1-5/TR Part Data Attributes
|
SPX3819M5-L-1-5/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX3819M5-L-1-5/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 1.5V, 0.7V Dropout, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for SPX3819M5-L-1-5/TR
This table gives cross-reference parts and alternative options found for SPX3819M5-L-1-5/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3819M5-L-1-5/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX3819M5-L-1.5 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-5/TR vs SPX3819M5-L-1.5 |
SPX3819M5-1-5/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-5/TR vs SPX3819M5-1-5/TR |
SPX3819M5-L-1-5/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-5/TR vs SPX3819M5-L-1-5/TR |
SPX3819M5-1.5/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | SPX3819M5-L-1-5/TR vs SPX3819M5-1.5/TR |