Part Details for SPX2954T-5.0 by Sipex Corporation
Results Overview of SPX2954T-5.0 by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX2954T-5.0 Information
SPX2954T-5.0 by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPX2954T-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3 | 1100 |
|
$0.4000 / $0.9600 | Buy Now |
Part Details for SPX2954T-5.0
SPX2954T-5.0 CAD Models
SPX2954T-5.0 Part Data Attributes
|
SPX2954T-5.0
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2954T-5.0
Sipex Corporation
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.616 mm | |
Terminal Position | SINGLE | |
Width | 9.042 mm |
Alternate Parts for SPX2954T-5.0
This table gives cross-reference parts and alternative options found for SPX2954T-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2954T-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2931D2T-5.0 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, D2PAK-3 | SPX2954T-5.0 vs LM2931D2T-5.0 |
SPX2954AT-L-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | SPX2954T-5.0 vs SPX2954AT-L-5.0 |
LM2931SX-5.0/NOPB | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, TO-263, 3 PIN | SPX2954T-5.0 vs LM2931SX-5.0/NOPB |
LM2931AD2T-5.0 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, D2PAK-3 | SPX2954T-5.0 vs LM2931AD2T-5.0 |
LM2931DT-5.0 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, DPAK-3 | SPX2954T-5.0 vs LM2931DT-5.0 |
LM2931S-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | SPX2954T-5.0 vs LM2931S-5.0 |
LP2954IS | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | SPX2954T-5.0 vs LP2954IS |
LM2931S-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, TO-263, DDPAK-3 | SPX2954T-5.0 vs LM2931S-5.0 |
LM2931ADT-5.0RKG | onsemi | $0.4874 | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | SPX2954T-5.0 vs LM2931ADT-5.0RKG |
LM2931DT-5.0R2 | Motorola Semiconductor Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | SPX2954T-5.0 vs LM2931DT-5.0R2 |