Part Details for SPX2954M3-L-5-0/TR by MaxLinear Inc
Results Overview of SPX2954M3-L-5-0/TR by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX2954M3-L-5-0/TR Information
SPX2954M3-L-5-0/TR by MaxLinear Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPX2954M3-L-5-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPX2954M3-L-5-0/TR-ND
|
DigiKey | IC REG LINEAR 5V 250MA SOT-223-3 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6280 / $0.6593 | Buy Now |
DISTI #
SPX2954M3-L-5-0/TR
|
Avnet Americas | 250MA LOW DROPOUT VOLTAGE REGULATOR - Tape and Reel (Alt: SPX2954M3-L-5-0/TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5358 / $0.6063 | Buy Now |
DISTI #
701-SPX2954M3-L-50TR
|
Mouser Electronics | LDO Voltage Regulators 250mA LOW DROPOUT RoHS: Compliant | 0 |
|
$0.6100 / $2.3300 | Order Now |
Part Details for SPX2954M3-L-5-0/TR
SPX2954M3-L-5-0/TR CAD Models
SPX2954M3-L-5-0/TR Part Data Attributes
|
SPX2954M3-L-5-0/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX2954M3-L-5-0/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5024 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.505 mm |
Alternate Parts for SPX2954M3-L-5-0/TR
This table gives cross-reference parts and alternative options found for SPX2954M3-L-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2954M3-L-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX2954AM3-L-5.0 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | SPX2954M3-L-5-0/TR vs SPX2954AM3-L-5.0 |
SPX2954AM3-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | SPX2954M3-L-5-0/TR vs SPX2954AM3-5.0 |
SPX2954M3-L-5-0/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | SPX2954M3-L-5-0/TR vs SPX2954M3-L-5-0/TR |
SPX2954AM3-L-5-0/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | SPX2954M3-L-5-0/TR vs SPX2954AM3-L-5-0/TR |