SPX29503U5
Description: Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, PSFM5, TO-220, 5 PIN

Overview of SPX29503U5 by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPX29503U5 by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX29503U5 by Sipex Corporation

SPX29503U5
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
TO-220, 5 PIN
Reach Compliance Code
unknown
Dropout Voltage1-Max
0.6 V
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
5 A
Output Voltage1-Max
16 V
Output Voltage1-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SPX29503U5
    Sipex Corporation
    Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, PSFM5, TO-220, 5 PIN
    VS

Alternate Parts for SPX29503U5

This table gives cross-reference parts and alternative options found for SPX29503U5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29503U5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX29503U5-L Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, PSFM5, LEAD FREE, TO-220, 5 PIN Sipex Corporation SPX29503U5 vs SPX29503U5-L
Part Number Description Manufacturer Compare
SPX29503U5-L Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, PSFM5, LEAD FREE, TO-220, 5 PIN Sipex Corporation SPX29503U5 vs SPX29503U5-L

Related Parts for SPX29503U5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX29503U5 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX29503U5 by Sipex Corporation

  • Please alert me when SPX29503U5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPX29503U5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX29503U5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPX29503U5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX29503U5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX29503U5 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: