SPX2920M3-3.3
Sipex Corporation
Description: Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 4 PIN

Overview of SPX2920M3-3.3 by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPX2920M3-3.3 by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX2920M3-3.3 by Sipex Corporation

SPX2920M3-3.3
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
SOP,
Reach Compliance Code
unknown
Samacsys Manufacturer
EXAR
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
20 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.4 A
Output Voltage1-Max
3.382 V
Output Voltage1-Min
3.217 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
3.5 mm
Want to compare parts?
  1. SPX2920M3-3.3
    Sipex Corporation
    Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 4 PIN
    VS

Alternate Parts for SPX2920M3-3.3

This table gives cross-reference parts and alternative options found for SPX2920M3-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2920M3-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2937IMP-3.3/NOPB 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 Texas Instruments SPX2920M3-3.3 vs LM2937IMP-3.3/NOPB
LM2937IMPX-3.3 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 Texas Instruments SPX2920M3-3.3 vs LM2937IMPX-3.3
LM2937IMPX-3.3/NOPB 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 Texas Instruments SPX2920M3-3.3 vs LM2937IMPX-3.3/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX2920M3-3.3 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX2920M3-3.3 by Sipex Corporation

  • Please alert me when SPX2920M3-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX2920M3-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX2920M3-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX2920M3-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX2920M3-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX2920M3-3.3 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: