Part Details for SPX29150T-5.0 by Sipex Corporation
Overview of SPX29150T-5.0 by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX29150T-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3 | 24434 |
|
$0.6300 / $1.5000 | Buy Now |
Part Details for SPX29150T-5.0
SPX29150T-5.0 CAD Models
SPX29150T-5.0 Part Data Attributes
|
SPX29150T-5.0
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX29150T-5.0
Sipex Corporation
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO3, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.616 mm | |
Terminal Position | SINGLE | |
Width | 9.04 mm |
Alternate Parts for SPX29150T-5.0
This table gives cross-reference parts and alternative options found for SPX29150T-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29150T-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX29150T-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO3, TO-263, 3 PIN | Exar Corporation | SPX29150T-5.0 vs SPX29150T-L-5.0 |