Part Details for SPX2815T-L by Sipex Corporation
Overview of SPX2815T-L by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX2815T-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPX2815 - Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 490 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for SPX2815T-L
SPX2815T-L CAD Models
SPX2815T-L Part Data Attributes:
|
SPX2815T-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2815T-L
Sipex Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, TO-263AA, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.015 mm |
Alternate Parts for SPX2815T-L
This table gives cross-reference parts and alternative options found for SPX2815T-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2815T-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2815T | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN | Sipex Corporation | SPX2815T-L vs SPX2815T |
SPX2815T-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Sipex Corporation | SPX2815T-L vs SPX2815T-L/TR |
SPX2815T/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN | Sipex Corporation | SPX2815T-L vs SPX2815T/TR |