Part Details for SPX2815T-L-2-5 by Sipex Corporation
Overview of SPX2815T-L-2-5 by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX2815T-L-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPX2815T-L-2-5-ND
|
DigiKey | ADJUSTABLE POSITIVE LDO REGULAT Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4802 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | SPX2815 - Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 4802 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for SPX2815T-L-2-5
SPX2815T-L-2-5 CAD Models
SPX2815T-L-2-5 Part Data Attributes:
|
SPX2815T-L-2-5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2815T-L-2-5
Sipex Corporation
Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |