There are no models available for this part yet.
Overview of SPX2815AU-3.3 by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPX2815AU-3.3 by Sipex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSFM3 | 4 |
|
$1.1100 | Buy Now |
CAD Models for SPX2815AU-3.3 by Sipex Corporation
Part Data Attributes for SPX2815AU-3.3 by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
TO-220,
|
Reach Compliance Code
|
unknown
|
Dropout Voltage1-Max
|
1.2 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
4.75 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for SPX2815AU-3.3
This table gives cross-reference parts and alternative options found for SPX2815AU-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2815AU-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8630-33CP | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | SPX2815AU-3.3 vs LX8630-33CP |
ADP3338AKCZ-2.85R7 | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | Analog Devices Inc | SPX2815AU-3.3 vs ADP3338AKCZ-2.85R7 |
SPX1587AT-L-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Exar Corporation | SPX2815AU-3.3 vs SPX1587AT-L-1.5 |
LT1083CK-12 | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | SPX2815AU-3.3 vs LT1083CK-12 |
MIC2950 | Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | SPX2815AU-3.3 vs MIC2950 |
FAN1086S-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | SPX2815AU-3.3 vs FAN1086S-2.85 |
LX8384A-15CP | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | SPX2815AU-3.3 vs LX8384A-15CP |
SPX3819S-5.0 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | SPX2815AU-3.3 vs SPX3819S-5.0 |
SPX2870AU-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Exar Corporation | SPX2815AU-3.3 vs SPX2870AU-3.3 |
LT1521CS8-5#TRPBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | SPX2815AU-3.3 vs LT1521CS8-5#TRPBF |