Part Details for SPX2810AT-L/TR by Sipex Corporation
Overview of SPX2810AT-L/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX2810AT-L/TR
SPX2810AT-L/TR CAD Models
SPX2810AT-L/TR Part Data Attributes
|
SPX2810AT-L/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2810AT-L/TR
Sipex Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.017 mm |
Alternate Parts for SPX2810AT-L/TR
This table gives cross-reference parts and alternative options found for SPX2810AT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2810AT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1117CM.TR | Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | SPX2810AT-L/TR vs SC1117CM.TR |
LM1117S-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX2810AT-L/TR vs LM1117S-ADJ/NOPB |
LM1117SX-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX2810AT-L/TR vs LM1117SX-ADJ |
LM1117S-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | SPX2810AT-L/TR vs LM1117S-ADJ |
LM1117SX-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX2810AT-L/TR vs LM1117SX-ADJ/NOPB |
SC1117CM.TRT | Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | SPX2810AT-L/TR vs SC1117CM.TRT |
LM1117S-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX2810AT-L/TR vs LM1117S-ADJ/NOPB |
SC1117CMTR | Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 13V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | SPX2810AT-L/TR vs SC1117CMTR |
SPX2810AT-L | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Sipex Corporation | SPX2810AT-L/TR vs SPX2810AT-L |
LM1117SX-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX2810AT-L/TR vs LM1117SX-ADJ/NOPB |