Part Details for SPX2810AM3-L-1-5 by Sipex Corporation
Overview of SPX2810AM3-L-1-5 by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX2810AM3-L-1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPX2810 - Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 365 |
|
$0.1257 / $0.1479 | Buy Now |