Part Details for SPX1585AT-L/TR by MaxLinear Inc
Overview of SPX1585AT-L/TR by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX1585AT-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPX1585AT-L/TR-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO263-3 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0575 / $1.1539 | Buy Now |
DISTI #
701-SPX1585AT-L/TR
|
Mouser Electronics | LDO Voltage Regulators 5A LOW DROPOUT RoHS: Compliant | 70 |
|
$1.0600 / $2.3300 | Buy Now |
|
Future Electronics | SPX1585 Series ADJ Output Voltage 5 A Surface Mount LDO Regulator - TO-263 T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.0900 | Buy Now |
Part Details for SPX1585AT-L/TR
SPX1585AT-L/TR CAD Models
SPX1585AT-L/TR Part Data Attributes
|
SPX1585AT-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX1585AT-L/TR
MaxLinear Inc
Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LEAD FREE, TO-263, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.1854 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -45 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.4074 mm |
Alternate Parts for SPX1585AT-L/TR
This table gives cross-reference parts and alternative options found for SPX1585AT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1585AT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1585AT-L/TR | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Exar Corporation | SPX1585AT-L/TR vs SPX1585AT-L/TR |