Part Details for SPX1583T5-L-2-5/TR by Sipex Corporation
Overview of SPX1583T5-L-2-5/TR by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX1583T5-L-2-5/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPX1583T5-L-2-5/TR-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A TO263-5 Min Qty: 1000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | SPX1583 - Fixed Positive LDO Regulator, 2.5V, 1.15V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for SPX1583T5-L-2-5/TR
SPX1583T5-L-2-5/TR CAD Models
SPX1583T5-L-2-5/TR Part Data Attributes
|
SPX1583T5-L-2-5/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1583T5-L-2-5/TR
Sipex Corporation
Fixed Positive LDO Regulator, 2.5V, PSSO5, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 9.04 mm |