SPX1581T5-L-3-3
Description: Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN

Overview of SPX1581T5-L-3-3 by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPX1581T5-L-3-3 by Sipex Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SPX1581T5-L-3-3
Avnet Americas - Bulk (Alt: SPX1581T5-L-3-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 250 Partner Stock
RFQ
Rochester Electronics SPX1581 - Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 250
  • 1 $0.2958
  • 25 $0.2899
  • 100 $0.2781
  • 500 $0.2662
  • 1,000 $0.2514
$0.2514 / $0.2958 Buy Now

CAD Models for SPX1581T5-L-3-3 by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX1581T5-L-3-3 by Sipex Corporation

SPX1581T5-L-3-3
Sipex Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
LEAD FREE, TO-263BA, 5 PIN
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.75 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
Output Voltage1-Max
3.432 V
Output Voltage1-Min
3.168 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.702 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
4%
Width
9.015 mm
Want to compare parts?
  1. SPX1581T5-L-3-3
    Sipex Corporation
    Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX1581T5-L-3-3 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX1581T5-L-3-3 by Sipex Corporation

Select Manufacturer
Which Manufacturer of SPX1581T5-L-3-3 would you like to use for your alert(s)?
  • Please alert me when SPX1581T5-L-3-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX1581T5-L-3-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX1581T5-L-3-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX1581T5-L-3-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX1581T5-L-3-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX1581T5-L-3-3 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: