Part Details for SPWF01SA.11 by STMicroelectronics
Overview of SPWF01SA.11 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SPWF01SA.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7734
|
Newark | Wi-Fi B/G/N Intelligent Module, 2.4Ghz, Frequency Rf:2.4Ghz, Module Interface:Serial, Spi, Uart, Module Applications:Industrial Control And Data Acquisition, Home Automation And Security Systems, Wireless Sensors, Product Range:- Rohs Compliant: Yes |Stmicroelectronics SPWF01SA.11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_17787253
|
Arrow Electronics | Serial to Wi-Fi Server IEEE 802.11b/g/n Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2004 | Americas - 210 |
|
$9.6439 / $11.2987 | Buy Now |
DISTI #
70347304
|
Verical | Serial to Wi-Fi Server IEEE 802.11b/g/n Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 210 |
|
$9.6439 / $11.2987 | Buy Now |
DISTI #
SMC-SPWF01SA.11
|
Sensible Micro Corporation | Wifi Module With Integrated Antenna - Trays (Alt: Spwf01Sa.11) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1407 Container: Bulk | 5 |
|
$13.9989 / $15.0639 | RFQ |
DISTI #
2762761
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.6074 / $24.9111 | Buy Now |
DISTI #
2762761
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.5180 / $18.8345 | Buy Now |
Part Details for SPWF01SA.11
SPWF01SA.11 CAD Models
SPWF01SA.11 Part Data Attributes:
|
SPWF01SA.11
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPWF01SA.11
STMicroelectronics
Serial-to-Wi-Fi Modules
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MODULE-25 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-XXMA-N25 | |
Length | 26.924 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.524 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |