Part Details for SPV1001N30 by STMicroelectronics
Overview of SPV1001N30 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SPV1001N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPV1001N30
|
Avnet Americas | Diode Schottky 30V 12.5A 8-Pin PQFN T/R - Tape and Reel (Alt: SPV1001N30) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SPV1001N30
|
Avnet Americas | Diode Schottky 30V 12.5A 8-Pin PQFN T/R - Tape and Reel (Alt: SPV1001N30) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | COOL BYPASS SWITCH FOR PHOTOVOLTAIC APPLICATIONS Rectifier Diode, 1 Phase, 1 Element, 12.5A, 30V V(RRM), Silicon RoHS: Compliant | Europe - 1515 |
|
RFQ |
Part Details for SPV1001N30
SPV1001N30 CAD Models
SPV1001N30 Part Data Attributes:
|
SPV1001N30
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPV1001N30
STMicroelectronics
12.5A, 30V, SILICON, RECTIFIER DIODE, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IR-NOM; VF-NOM | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |