Part Details for SPV-300-12 by Mean Well
Overview of SPV-300-12 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPV-300-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4871-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 12 Weeks Container: Box |
137 In Stock |
|
$71.9004 / $81.3000 | Buy Now |
DISTI #
SPV-300-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPV-300-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$81.3000 | Buy Now |
DISTI #
709-SPV300-12
|
Mouser Electronics | Switching Power Supplies 300W 12V 25A W/PFC Function RoHS: Compliant | 3 |
|
$71.9000 / $98.2400 | Buy Now |
DISTI #
70069619
|
RS | Power Supply, AC-DC,12V,25A,135-264V In, Enclosed, Panel Mount, PFC, SPV-300 Series | MEAN WELL SPV-300-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 18 |
|
$88.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$82.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@25A - 300W RoHS: Compliant |
25 In Stock |
|
$71.9000 / $81.3000 | Buy Now |
DISTI #
62470953
|
Verical | AC/DC Power Supply Single-OUT 12V 25A 300W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 24 |
|
$84.5882 / $95.6471 | Buy Now |
DISTI #
SPV-300-12
|
TME | Power supply: switching, for building in,programmable, 300W Min Qty: 1 | 0 |
|
$71.9000 / $81.3000 | RFQ |
DISTI #
000000000003773033
|
Sager | Switching Power Supplies 300W 12V 25A W/PFC Function Min Qty: 1 | 0 |
|
$71.9000 / $81.3000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 12V@25A - 300W RoHS: Compliant |
25 In Stock |
|
$71.9000 / $81.3000 | Buy Now |
Part Details for SPV-300-12
SPV-300-12 CAD Models
SPV-300-12 Part Data Attributes
|
SPV-300-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPV-300-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |