SPUMA_240-FR-AM
HUBER+SUHNER
Description: Wire And Cable,

Overview of SPUMA_240-FR-AM by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Medical Imaging Telecommunications

Price & Stock for SPUMA_240-FR-AM by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-SPUMA_240-FR-AM-ND
DigiKey SPUMA_240-FR-AM Min Qty: 1000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $6.7181
$6.7181 Buy Now
DISTI # 455-SPUMA_240-FR-AM
Mouser Electronics Coaxial Cables SOLD IN METERS RoHS: Compliant 0
  • 1,000 $6.5700
$6.5700 Order Now
Onlinecomponents.com Low-loss - 50 Ohm - 8 GHz - 85°C - ø6.17 mm - LSFH jacket RoHS: Compliant 0
  • 250 $18.4300
  • 500 $9.7300
  • 750 $6.6900
  • 1,000 $6.5600
$6.5600 / $18.4300 Buy Now

CAD Models for SPUMA_240-FR-AM by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPUMA_240-FR-AM by HUBER+SUHNER

SPUMA_240-FR-AM
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Reach Compliance Code
compliant
Samacsys Manufacturer
HUBER & SUHNER
Connector Support Type
WIRE AND CABLE
Want to compare parts?
  1. SPUMA_240-FR-AM
    HUBER+SUHNER
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPUMA_240-FR-AM by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPUMA_240-FR-AM by HUBER+SUHNER

  • Please alert me when SPUMA_240-FR-AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPUMA_240-FR-AM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPUMA_240-FR-AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPUMA_240-FR-AM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPUMA_240-FR-AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPUMA_240-FR-AM by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: