-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4860-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
312 In Stock |
|
$7.0400 / $7.2500 | Buy Now |
DISTI #
SPU03M-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPU03M-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SPU03M-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8-13.2Vin 12Vout 25-250mA Iso DC-DC RoHS: Compliant | 53 |
|
$6.8600 / $7.0200 | Buy Now |
DISTI #
70388399
|
RS | Power Supply, DC-DC, 3W DC-DC Unregulated, In:12V, 12V @250mA, SIP, 3KV | MEAN WELL SPU03M-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $7.6100 | RFQ |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.9000 / $7.2500 | Buy Now |
|
Onlinecomponents.com | 12VDC 250mA 3W DC-DC Unregulated Isolated Encapsulated DC to DC Converter 12VDCin SIP-4 RoHS: Compliant |
200 On Order |
|
$7.2800 / $8.3900 | Buy Now |
DISTI #
SPU03M-12
|
TME | Converter: DC/DC, 3W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 250mA, SIP Min Qty: 1 | 79 |
|
$5.4900 / $6.3100 | Buy Now |
DISTI #
000000000003907867
|
Sager | Isolated DC/DC Converters - Through Hole 10.8-13.2Vin 12Vout 25-250mA Iso DC-DC Min Qty: 1 | 47 |
|
$5.6400 / $6.2900 | Buy Now |
|
Master Electronics | 12VDC 250mA 3W DC-DC Unregulated Isolated Encapsulated DC to DC Converter 12VDCin SIP-4 RoHS: Compliant |
200 On Order |
|
$7.2800 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPU03M-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPU03M-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |