Part Details for SPTMBP1PACDF002-C by ATGBICS
Overview of SPTMBP1PACDF002-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPTMBP1PACDF002-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SPTMBP1PACDF002-C-ND
|
DigiKey | Compatible AOC 100G 2m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7082 In Stock |
|
$179.3500 / $211.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Active Optical Cable 100GBase QSFP28 (850nm MMF 2m) | 20 |
|
RFQ |