Part Details for SPT9693SCC by Signal Processing Technologies
Results Overview of SPT9693SCC by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPT9693SCC Information
SPT9693SCC by Signal Processing Technologies is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for SPT9693SCC
SPT9693SCC CAD Models
SPT9693SCC Part Data Attributes
|
SPT9693SCC
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
SPT9693SCC
Signal Processing Technologies
Comparator, 2 Func, 25000uV Offset-Max, 0.45ns Response Time, CQCC20, LCC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | LCC-20 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -11 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.45 ns | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |