Part Details for SPT9687SCU by Fairchild Semiconductor Corporation
Overview of SPT9687SCU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SPT9687SCU
SPT9687SCU CAD Models
SPT9687SCU Part Data Attributes:
|
SPT9687SCU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT9687SCU
Fairchild Semiconductor Corporation
Comparator, 2 Func, 3500uV Offset-Max, 1.2ns Response Time, BIPolar, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 38 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1.2 ns | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |