Part Details for SPT9101SCU by Signal Processing Technologies
Results Overview of SPT9101SCU by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPT9101SCU Information
SPT9101SCU by Signal Processing Technologies is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for SPT9101SCU
SPT9101SCU CAD Models
SPT9101SCU Part Data Attributes
|
SPT9101SCU
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
SPT9101SCU
Signal Processing Technologies
Sample and Hold Circuit, 1 Func, Sample, 0.011us Acquisition Time, BIPolar, DIE
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 0.016 µs | |
Acquisition Time-Nom | 0.011 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Droop Rate-Max | 40000 V/s | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |