Part Details for SPT774AMJ by Signal Processing Technologies
Results Overview of SPT774AMJ by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPT774AMJ Information
SPT774AMJ by Signal Processing Technologies is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for SPT774AMJ
SPT774AMJ CAD Models
SPT774AMJ Part Data Attributes
|
SPT774AMJ
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
SPT774AMJ
Signal Processing Technologies
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SPT774AMJ
This table gives cross-reference parts and alternative options found for SPT774AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT774AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPT774CMD/883 | Signal Processing Technologies | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | SPT774AMJ vs SPT774CMD/883 |
SPT774BCJ | Fairchild Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | SPT774AMJ vs SPT774BCJ |
SPT774AMD/883 | Signal Processing Technologies | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | SPT774AMJ vs SPT774AMD/883 |