Part Details for SPT5400SCP by Fairchild Semiconductor Corporation
Overview of SPT5400SCP by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPT5400SCP
SPT5400SCP CAD Models
SPT5400SCP Part Data Attributes:
|
SPT5400SCP
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT5400SCP
Fairchild Semiconductor Corporation
D/A Converter, 1 Func, Parallel, Word Input Loading, 7us Settling Time, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | -4.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.575 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.575 mm |