Part Details for SPT5230SCT by Signal Processing Technologies
Results Overview of SPT5230SCT by Signal Processing Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPT5230SCT Information
SPT5230SCT by Signal Processing Technologies is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for SPT5230SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIPLE, PARALLEL, WORD INPUT LOADING, 16 us SETTLING TIME, 10-BIT DAC, PQFP52 | 1920 |
|
$2.7169 / $7.7625 | Buy Now |
Part Details for SPT5230SCT
SPT5230SCT CAD Models
SPT5230SCT Part Data Attributes
|
SPT5230SCT
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
SPT5230SCT
Signal Processing Technologies
D/A Converter, 3 Func, Parallel, Word Input Loading, 16us Settling Time, PQFP52, QFP-52
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | QFP-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 10 | |
Number of Functions | 3 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for SPT5230SCT
This table gives cross-reference parts and alternative options found for SPT5230SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT5230SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPT5230SCT | Fairchild Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.016us Settling Time, PQFP52, 10 X 10 MM, 0.65 MM PITCH, QFP-52 | SPT5230SCT vs SPT5230SCT |