Part Details for SPT5230SCT by Fairchild Semiconductor Corporation
Overview of SPT5230SCT by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT5230SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPT5230SCT-ND
|
DigiKey | IC DAC 10BIT A-OUT 52QFP Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33555 In Stock |
|
$4.0200 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.016us Settling Time, PQFP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 33555 |
|
$3.4500 / $4.0600 | Buy Now |
Part Details for SPT5230SCT
SPT5230SCT CAD Models
SPT5230SCT Part Data Attributes:
|
SPT5230SCT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT5230SCT
Fairchild Semiconductor Corporation
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.016us Settling Time, PQFP52, 10 X 10 MM, 0.65 MM PITCH, QFP-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, 0.65 MM PITCH, QFP-52 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Settling Time-Max | 0.023 µs | |
Settling Time-Nom (tstl) | 0.016 µs | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |