There are no models available for this part yet.
Overview of SPT5/1-V-7,5 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT50H-842MLD | Coilcraft Inc | General Purpose Inductor, 8.4uH, 20%, 1 Element, Ferrite-Core, SMD, 7474, ROHS COMPLIANT | |
SPT50L-733MLD | Coilcraft Inc | General Purpose Inductor, 73uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT | |
SPT50H-842MLB | Coilcraft Inc | General Purpose Inductor, 8.4uH, 20%, 1 Element, Ferrite-Core, SMD, 7474, ROHS COMPLIANT |
Price & Stock for SPT5/1-V-7,5 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.2320 / $2.4640 | Buy Now | ||
Quest Components | 40 |
|
$1.6500 / $3.3000 | Buy Now |
CAD Models for SPT5/1-V-7,5 by Phoenix Contact
Part Data Attributes for SPT5/1-V-7,5 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|