Part Details for SPT44L-115MLD by Coilcraft Inc
Overview of SPT44L-115MLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT44L-115MLD | Coilcraft Inc | General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT | |
SPT44L-115MLB | Coilcraft Inc | General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT | |
SPT44L-792MLB | Coilcraft Inc | General Purpose Inductor, 7.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT |
Price & Stock for SPT44L-115MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SPT44L-115MLD
|
Mouser Electronics | Power Inductors - SMD 1.1 mH Shld 20% 500mA 1.908Ohms RoHS: Compliant | 0 |
|
$2.4400 / $5.3400 | Order Now |
|
Coilcraft Direct | Power inductor, toroid, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 718 |
|
$1.1300 / $2.6400 | Buy Now |
Part Details for SPT44L-115MLD
SPT44L-115MLD CAD Models
SPT44L-115MLD Part Data Attributes
|
SPT44L-115MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SPT44L-115MLD
Coilcraft Inc
General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 6159 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6159 | |
Core Material | POWERED IRON | |
DC Resistance | 1.908 Ω | |
Inductance-Nom (L) | 1100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 15.62 mm | |
Package Style | SMT | |
Package Width | 14.99 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.63 A | |
Self Resonance Frequency | 1.35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SPT44L-115MLD
This table gives cross-reference parts and alternative options found for SPT44L-115MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT44L-115MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPT44L-115MSB | General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, | Coilcraft Inc | SPT44L-115MLD vs SPT44L-115MSB |
SPT44L-115MLB | General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT | Coilcraft Inc | SPT44L-115MLD vs SPT44L-115MLB |