Part Details for SPT4 by Silicon Power Corp
Overview of SPT4 by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT44L-115MLD | Coilcraft Inc | General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT | |
SPT44L-115MLB | Coilcraft Inc | General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT | |
SPT44H-282MLB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Ferrite-Core, SMD, 6666, ROHS COMPLIANT |