Part Details for SPT1CM101E08TRVZC by Fujian YunXing Electronic Co Ltd
Overview of SPT1CM101E08TRVZC by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT1CM101E08TRVZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 100uF 20% SMDD6.3xL8mm Polymer Aluminum Capacitors ROHS | 30 |
|
$0.0534 / $0.0564 | Buy Now |