Part Details for SPT1018AIN by Signal Processing Technologies
Results Overview of SPT1018AIN by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPT1018AIN Information
SPT1018AIN by Signal Processing Technologies is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for SPT1018AIN
SPT1018AIN CAD Models
SPT1018AIN Part Data Attributes
|
SPT1018AIN
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
SPT1018AIN
Signal Processing Technologies
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.0055us Settling Time, PDIP24, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.5 V | |
Analog Output Voltage-Min | -1.2 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.37% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.0055 µs | |
Supply Current-Max | 220 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |