Part Details for SPT0406A-100K-6 by TDK Corporation
Overview of SPT0406A-100K-6 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for SPT0406A-100K-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for SPT0406A-100K-6
SPT0406A-100K-6 CAD Models
SPT0406A-100K-6 Part Data Attributes
|
SPT0406A-100K-6
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT0406A-100K-6
TDK Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 85 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for SPT0406A-100K-6
This table gives cross-reference parts and alternative options found for SPT0406A-100K-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT0406A-100K-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AL0410AT100K-S-A | YAGEO Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | SPT0406A-100K-6 vs AL0410AT100K-S-A |
AL0410B100K-S-B | YAGEO Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | SPT0406A-100K-6 vs AL0410B100K-S-B |
SPT0406SA-100K-6 | TDK Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | SPT0406A-100K-6 vs SPT0406SA-100K-6 |
AL0410AT100K-S-B-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | SPT0406A-100K-6 vs AL0410AT100K-S-B-N |
SP0406-100K-6 | TDK Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | SPT0406A-100K-6 vs SP0406-100K-6 |
AL0410B100K-S-B-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | SPT0406A-100K-6 vs AL0410B100K-S-B-N |
AL0410PT100K-S-A-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | SPT0406A-100K-6 vs AL0410PT100K-S-A-N |
AL0410A100K-S-B-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | SPT0406A-100K-6 vs AL0410A100K-S-B-N |
AL0410PT100K-S-B | YAGEO Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | SPT0406A-100K-6 vs AL0410PT100K-S-B |
AL0410A100K-S-A | YAGEO Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | SPT0406A-100K-6 vs AL0410A100K-S-A |