Part Details for SPT00182B by SIMECH
Overview of SPT00182B by SIMECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT00182B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPT00182B
|
TME | Wire: coiled, 3x0.5mm2, unshielded, PUR, white, 300V, 1.5m, 6m Min Qty: 1 | 2 |
|
$35.5200 / $54.4600 | Buy Now |