Part Details for SPT00112C by SIMECH
Overview of SPT00112C by SIMECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT00112C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPT00112C
|
TME | Wire: coiled, 5x0.22mm2, unshielded, PUR, black, 300V, 1.5m, 6m Min Qty: 1 | 4 |
|
$32.0100 / $49.0800 | Buy Now |