Part Details for SPT00093C by SIMECH
Overview of SPT00093C by SIMECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT00093C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPT00093C
|
TME | Wire: coiled, 3x0.22mm2, unshielded, PUR, black, 300V, 0.2m, 0.8m Min Qty: 1 | 20 |
|
$4.4300 / $6.7900 | Buy Now |