Part Details for SPT-SMD 1 5/12-V-3 81 R72 by Phoenix Contact
Overview of SPT-SMD 1 5/12-V-3 81 R72 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for SPT-SMD 1 5/12-V-3 81 R72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 12 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant | 0 |
|
$7.5000 / $15.7000 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 12 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant | 0 |
|
$7.5000 / $15.7000 | Buy Now |