Part Details for SPT-SMD 1 5/10-V-3 81 R72 by Phoenix Contact
Overview of SPT-SMD 1 5/10-V-3 81 R72 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for SPT-SMD 1 5/10-V-3 81 R72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant | 0 |
|
$6.3600 / $13.3200 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant | 0 |
|
$6.3600 / $13.3200 | Buy Now |