There are no models available for this part yet.
Overview of SPT-SMD 1 5/10-H-3 81 R72 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SPT-SMD 1 5/10-H-3 81 R72 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant | 0 |
|
$6.2000 / $13.0000 | Buy Now | ||
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant | 0 |
|
$6.2000 / $13.0000 | Buy Now |