There are no models available for this part yet.
Overview of SPT-MA1122 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for SPT-MA1122 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-SPT-MA1122
|
Mouser Electronics | Multi-Directional Switches Split Jog Standard 0.6mA@15VDC Two SPST RoHS: Compliant | 0 |
|
$1,113.7600 / $1,130.4000 | Order Now | |
DISTI #
000000000004097591
|
Sager | Multi-Directional Switches Split Jog Standard 0.6mA@15VDC Two SPST | 0 |
|
Buy Now |
CAD Models for SPT-MA1122 by OTTO Engineering Inc
Part Data Attributes for SPT-MA1122 by OTTO Engineering Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|