Part Details for SPT-CA2112 by OTTO Engineering Inc
Overview of SPT-CA2112 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for SPT-CA2112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Split Trim RoHS: Compliant | 0 |
|
$706.4300 / $748.1700 | Buy Now |
DISTI #
000000000004097588
|
Sager | Multi-Directional Switches Split Jog Low Level 0.6mA@15VDC Two SPST Min Qty: 1 | 0 |
|
$689.9400 / $758.9300 | Buy Now |