Part Details for SPT 5/ 6-V-7.5-ZB by Phoenix Contact
Overview of SPT 5/ 6-V-7.5-ZB by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for SPT 5/ 6-V-7.5-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83646636
|
Verical | Conn PC Terminal Block 6 POS 7.5mm Solder ST Thru-Hole 41A Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 18 |
|
$4.1776 / $5.1271 | Buy Now |