Part Details for SPT 2.5/ 4-V-5.0 by Phoenix Contact
Overview of SPT 2.5/ 4-V-5.0 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for SPT 2.5/ 4-V-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68462837
|
Verical | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A Cardboard RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2321 | Americas - 125755 |
|
$0.9333 / $1.0240 | Buy Now |