There are no models available for this part yet.
Overview of SPS400V22UF01EC7729 by KNSCHA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPS400V22UF01EC7729 by KNSCHA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 22uF 400V 20% PluginD8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2518 |
|
$0.1269 / $0.2329 | Buy Now |