Part Details for SPS350 by RPM Micro
Results Overview of SPS350 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPS350 Information
SPS350 by RPM Micro is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SPS350
SPS350 CAD Models
SPS350 Part Data Attributes
|
SPS350
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
SPS350
RPM Micro
Rectifier Diode, 1 Element, 4.5A, 35000V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 72 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 4.5 A | |
Rep Pk Reverse Voltage-Max | 35000 V | |
Surface Mount | YES |